XP Power CU15-13-M technical specifications.
| Frequency | 63Hz |
| Height | 23mm |
| Input Current | 40A |
| Length | 1.5mm |
| Max Output Power | 15W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power CU15-13-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.