XP Power DLA120PS2100-A technical specifications.
| Depth | 67.5mm |
| Efficiency | 91% |
| Height | 37mm |
| Length | 67.5mm |
| Max Input Voltage | 305V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -35°C |
| Max Output Voltage | 57V |
| Min Output Voltage | 34V |
| Mount | Screw |
| Output Current | 2.1A |
| Output Power | 120W |
| Output Voltage | 57V |
| Reach SVHC Compliant | No |
| Width | 211mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power DLA120PS2100-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.