XP Power DLA150PS24-V technical specifications.
| Depth | 67.5mm |
| Efficiency | 93% |
| Height | 46mm |
| Length | 67.5mm |
| Max Input Voltage | 305V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Mount | Screw |
| Output Current | 6.25A |
| Output Power | 150W |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Width | 226mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power DLA150PS24-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.