XP Power DLA150PS700-A technical specifications.
| Max Input Voltage | 305V |
| Min Input Voltage | 90V |
| Max Output Power | 150W |
| Max Output Voltage | 214V |
| Output Current | 700mA |
| Output Voltage | 214V |
| RoHS | Compliant |
Download the complete datasheet for XP Power DLA150PS700-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.