XP Power DLA50PS12-V technical specifications.
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Power | 50W |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for XP Power DLA50PS12-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.