XP Power DLA50PS24-V technical specifications.
| Depth | 42.5mm |
| Efficiency | 86% |
| Height | 34.5mm |
| Length | 42.5mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -35°C |
| Mount | Screw |
| Operating Supply Voltage | 230V |
| Output Current | 2.1A |
| Output Power | 50W |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Width | 183mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power DLA50PS24-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.