The DLA75PS42-V is an AC/DC regulated power supply with a single output voltage of 42V and a maximum output current of 1.79A. It has a maximum output power of 75W and an efficiency of 92%. The supply is enclosed in a 4-pin package and operates over a temperature range of -25 to 70 degrees Celsius. It is designed for general applications and meets no medical application standards.
XP Power DLA75PS42-V technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 42V |
| Maximum Output Current | 1.79A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 75W |
| Efficiency | 92% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Maximum Input Current | 0.88A |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for XP Power DLA75PS42-V to view detailed technical specifications.
No datasheet is available for this part.