
100W LED power supply, featuring constant current and constant voltage operation with a 24V output voltage and 4.2A maximum output current. This chassis mount unit offers 90% efficiency and operates across a wide input voltage range of 90-305V AC, with a maximum operating temperature of 70°C. Protection features include Over Voltage Protection (OVP), Over Temperature Protection (OTP), and Short Circuit Protection (SCP). Approvals include UL, CE, IEC, and EN, with 3.75kV isolation voltage.
XP Power DLG100PS24 technical specifications.
| Approvals | UL, CE, IEC, EN |
| Package/Case | 100 |
| Efficiency | 90% |
| Features | OVP, OTP, SCP |
| Height | 1.54inch |
| Isolation Voltage | 3.75kV |
| Length | 8.74inch |
| Max Input Voltage | 305V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 4.2A |
| Max Output Power | 100W |
| Max Output Voltage | 24V |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 100.8W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | DLG |
| Termination | Wire Leads |
| Weight | 2.3lb |
| Width | 2.68inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power DLG100PS24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
