
100W constant current/constant voltage LED power supply, chassis mountable with wire lead termination. Features a 90.5% efficiency, 48V maximum output voltage, and 2.1A maximum output current. Operates across a wide input voltage range of 90-305V AC and offers protection against overvoltage (OVP), over-temperature (OTP), and short circuits (SCP). Isolation voltage is 3.75kV, with a broad operating temperature range from -30°C to 70°C. Approvals include UL, CE, IEC, and EN.
XP Power DLG100PS48 technical specifications.
| Approvals | UL, CE, IEC, EN |
| Package/Case | 100 |
| Efficiency | 90.5% |
| Features | OVP, OTP, SCP |
| Height | 1.54inch |
| Isolation Voltage | 3.75kV |
| Length | 8.74inch |
| Max Input Voltage | 305V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2.1A |
| Max Output Power | 100W |
| Max Output Voltage | 48V |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 100.8W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | DLG |
| Termination | Wire Leads |
| Weight | 2.3lb |
| Width | 2.68inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power DLG100PS48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
