
Constant Current & Constant Voltage LED Power Supply, 132W maximum output power. Features include 12V maximum output voltage and 11A maximum output current. Operates from 90V to 305V AC input with 88% efficiency. Offers OVP, OTP, and SCP protection, 3.75kV isolation voltage, and a wide operating temperature range of -30°C to 70°C. Chassis mountable with wire lead termination.
XP Power DLG150PS12 technical specifications.
| Approvals | UL, CE, IEC, EN |
| Efficiency | 88% |
| Features | OVP, OTP, SCP |
| Height | 1.54inch |
| Isolation Voltage | 3.75kV |
| Length | 8.74inch |
| Max Input Voltage | 305V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 11A |
| Max Output Power | 132W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 132W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 11A |
| Output Power | 132W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | DLG |
| Termination | Wire Leads |
| Weight | 2.3lb |
| Width | 2.68inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power DLG150PS12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
