
150W LED power supply featuring constant current and constant voltage operation, delivering up to 4.2A output current and 36V output voltage. Boasting 90% efficiency, this chassis and panel mountable unit offers OVP, OTP, and SCP protection, with an isolation voltage of 3.75kV. Operating across a wide temperature range of -30°C to 70°C, it accepts input voltages from 90V to 305V and holds UL, CE, IEC, and EN approvals.
XP Power DLG150PS36 technical specifications.
| Approvals | UL, CE, IEC, EN |
| Efficiency | 90% |
| Features | OVP, OTP, SCP |
| Height | 1.54inch |
| Isolation Voltage | 3.75kV |
| Length | 8.74inch |
| Max Input Voltage | 305V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 4.2A |
| Max Output Power | 150W |
| Max Output Voltage | 36V |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 151.2W |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | DLG |
| Termination | Wire Leads |
| Weight | 2.3lb |
| Width | 2.68inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power DLG150PS36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
