
Constant Current & Constant Voltage LED Power Supply, 50-150 Watts, delivering up to 59W maximum output power with a 12V maximum output voltage and 4.9A maximum output current. Features include Over Voltage Protection (OVP), Over Temperature Protection (OTP), and Short Circuit Protection (SCP), with an isolation voltage of 3.75kV. Operating across a wide temperature range of -40°C to 60°C, this chassis or panel mount unit offers 84% efficiency and accepts input voltages from 90V to 305V AC. Approvals include UL, CE, IEC, and EN, with wire lead termination.
XP Power DLG75PS12 technical specifications.
| Approvals | UL, CE, IEC, EN |
| Efficiency | 84% |
| Features | OVP, OTP, SCP |
| Height | 1.54inch |
| Isolation Voltage | 3.75kV |
| Length | 6.93inch |
| Max Input Voltage | 305V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.9A |
| Max Output Power | 59W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 59W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 4.9A |
| Output Power | 58.8W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | DLG |
| Termination | Wire Leads |
| Weight | 2lb |
| Width | 2.68inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power DLG75PS12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
