
Constant Current & Constant Voltage LED Power Supply, 75W, chassis or panel mount, featuring a 90-305V AC input range and 86% efficiency. Delivers a 24V output at 3.15A, with a maximum output power of 75.6W. Includes Over Voltage Protection (OVP), Over Temperature Protection (OTP), and Short Circuit Protection (SCP). Operates across a wide temperature range of -40°C to 60°C with 3.75kV isolation voltage. UL, CE, IEC, and EN approved.
XP Power DLG75PS24 technical specifications.
| Approvals | UL, CE, IEC, EN |
| Efficiency | 86% |
| Features | OVP, OTP, SCP |
| Height | 1.54inch |
| Isolation Voltage | 3.75kV |
| Length | 6.93inch |
| Max Input Voltage | 305V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.15A |
| Max Output Power | 75W |
| Max Output Voltage | 24V |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 3.15A |
| Output Power | 75.6W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | DLG |
| Termination | Wire Leads |
| Weight | 2lb |
| Width | 2.68inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power DLG75PS24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
