PSU, DIN RAIL 120W 12V; Power Supply Output Type:Fixed; Input Voltage AC Min:93V; Input Voltage AC Max:264V; Output Power Max:120W; Output Voltage Nom.:12V; Output Current Max:10A; No. of Outputs:1 Output; Product Range:-; Applications:General Purpose; Approval Bodies:CE, EN, UL; Efficiency:84%; External Depth:116mm; External Length / Height:142mm; External Width:63.5mm; Height:142mm; Input Frequency:63Hz; Length:116mm; No. of Outputs:1; Operating Temperature Max:70°C; Operating Temperature Min:-10°C; Output Current:10A; Output Voltage:12V; Output Voltage Max:14.5V; Output Voltage Min:11.4V; Power Rating:120W; Power Supply Type:DIN Rail; Supply Frequency Max:63Hz; Supply Frequency Min:47Hz; Supply Voltage:264V; Supply Voltage Max:264VAC; Supply Voltage Min:90VAC; Supply Voltage Typ:110V AC, 230V AC; Switching Frequency:100 KHz; Weight:630g; Width:63.5mm
Package120
MountingDIN Rail
Quick Jump:
Technical Specifications
XP Power DNR120PS12 technical specifications.
General
Package/Case
120
Current - Output 1
10A
Efficiency
84%
Height
142mm
Length
116mm
Min Input Voltage (AC)
93V
Max Operating Temperature
70°C
Min Operating Temperature
-10°C
Max Output Current
10A
Max Output Power
120W
Max Output Voltage
14.5V
Min Output Voltage
11.4V
Max Supply Voltage
264V
Min Supply Voltage
90V
Mount
DIN Rail
Nominal Output Voltage
12V
Number of Outputs
1
Output Current
10A
Output Voltage
12V
Reach SVHC Compliant
No
Voltage - Output 1
12V
Weight
630g
Width
63.5mm
Compliance
RoHS
Compliant
Datasheet
XP Power DNR120PS12 Datasheet
Download the complete datasheet for XP Power DNR120PS12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.