
120W AC-DC regulated power supply module, featuring a single 12V output with 10A maximum current. This board mount DC/DC converter operates with 87% efficiency, accepting an AC input range from 340V to 575V. It provides 3kV isolation voltage and operates across a wide temperature range of -40°C to 70°C. The module measures 4.39 inches in length, 2.93 inches in width, and 4.87 inches in height, with a weight of 800g.
XP Power DNR120TS12 technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 10A |
| Efficiency | 87% |
| Height | 4.87inch |
| Isolation Voltage | 3kV |
| Length | 4.39inch |
| Min Input Voltage (AC) | 340V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 120W |
| Max Output Voltage | 14.5V |
| Min Output Voltage | 11.4V |
| Max Power Dissipation | 120W |
| Max Supply Voltage | 575V |
| Min Supply Voltage | 340V |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 120W |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DNR120 |
| Voltage - Output 1 | 12V |
| Weight | 800g |
| Width | 2.93inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power DNR120TS12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
