240W AC-DC regulated power supply module, featuring a single 24V output with 10A maximum current. This board mount DC/DC converter operates from a 90-264V AC input range, achieving 89% efficiency. It offers 3kV isolation voltage and a wide operating temperature range of -40°C to 70°C. The module has a 240W maximum output power and is RoHS compliant.
XP Power DNR240PS24-I technical specifications.
| Current - Output 1 | 10A |
| Efficiency | 89% |
| Height | 142mm |
| Isolation Voltage | 3kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 240W |
| Max Power Dissipation | 240W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 240W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DNR (240W) |
| Voltage - Output 1 | 24V |
| Width | 83mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power DNR240PS24-I to view detailed technical specifications.
No datasheet is available for this part.