XP Power DNR240PS24-ID technical specifications.
| Current - Output 1 | 10A |
| Isolation Voltage | 3kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 93V |
| Min Operating Temperature | -40°C |
| Max Output Power | 240W |
| Max Power Dissipation | 240W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | DNR (240W) |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power DNR240PS24-ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
