The DNR240TS48-I is a single-output AC/DC power supply with a nominal output voltage of 48V and a maximum output current of 5A. It operates with high efficiency of up to 91% and features 3kV isolation voltage. The power supply measures 4.87 x 4.39 x 3.5 inches and is designed for DIN rail mounting. It has a maximum operating temperature range of -40°C to 70°C and is compliant with RoHS regulations.
XP Power DNR240TS48-I technical specifications.
| Current - Output 1 | 5A |
| Efficiency | 91% |
| Height | 4.87inch |
| Isolation Voltage | 3kV |
| Length | 4.39inch |
| Max Input Voltage (AC) | 575V |
| Min Input Voltage (AC) | 340V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 240W |
| Max Power Dissipation | 240W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DNR240 |
| Voltage - Output 1 | 48V |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power DNR240TS48-I to view detailed technical specifications.
No datasheet is available for this part.