XP Power DSF100 technical specifications.
| Current - Output 1 | 3.7A |
| Depth | 39.9mm |
| Height | 13.2mm |
| Max Input Voltage | 33V |
| Min Input Voltage | 10V |
| Max Output Power | 100W |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 36V |
| Width | 31.9mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power DSF100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.