Board mount DC/DC converter, 192W AC-DC regulated power supply module. Features wide input voltage range from 88 to 264 VAC, with excellent line and load regulation of ±1%. Operates reliably across an extended temperature range of -40°C to +70°C. Dimensions: 124.5mm length, 64mm width, and 116.6mm height.
XP Power DSL240PS12-I technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Width | 64 |
| Length | 124.5 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 88 |
| Line Regulation-Max | 1 |
| Load Regulation-Max | 1 |
| Height | 116.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power DSL240PS12-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.