The DTE4048S12 DC/DC converter from XP Power is a board mount device with 8 terminals. It operates within a temperature range of -40 to 76 degrees Celsius. The converter has a single output and is available in a R-PDFM-X8 package type. It can handle input voltages between 18 and 75 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power DTE4048S12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 76 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDFM-X8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power DTE4048S12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.