Board mount DC-DC regulated power supply module, 60W, hybrid. Features a single output with dual terminal positions. Operates across a wide temperature range from -40°C to 76°C. Input voltage range is 18V to 75V, with a maximum load regulation of 1. Housed in an 8-terminal JEDEC R-PDFM-X8 package.
XP Power DTE6048S12 technical specifications.
| Max Operating Temperature | 76 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDFM-X8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power DTE6048S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.