XP Power E02-5CT technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 63.5 |
| Package Width (mm) | 38.1 |
| Package Height (mm) | 21.59 |
| Seated Plane Height (mm) | 21.59 |
| Mounting | Through Hole |
| Cage Code | 1VWD9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for XP Power E02-5CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.