XP Power ECE05US03 technical specifications.
| Current - Output 1 | 1.51A |
| Depth | 25.4mm |
| Efficiency | 74% |
| Features | OVP, SCP |
| Height | 15.24mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.51A |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 5W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECE (5W) |
| Voltage - Output 1 | 3.3V |
| Weight | 0.035lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECE05US03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.