The ECE05US03-P is a regulated AC/DC power supply with a single output voltage of 3.3V. It has a maximum output power of 5W and an efficiency of 74%. The supply operates over a temperature range of -20 to 70 degrees Celsius and features a minimum isolation voltage of 4000VAC. The input connector type is PC pins, and the output type is fixed. The power supply has a load regulation of 1% and a ripple and noise of 60mV.
XP Power ECE05US03-P technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 1.51(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 5W |
| Efficiency | 74% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | PC Pins |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 0.1(rms)A |
| Tolerance | ±1% |
| Ripple & Noise | 60mV |
| Pin Count | 5 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for XP Power ECE05US03-P to view detailed technical specifications.
No datasheet is available for this part.