The ECE05US09-P is a 5-terminal AC/DC power supply module from XP Power with a maximum operating temperature of 50 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a maximum input voltage of 264 volts and a minimum input voltage of 85 volts. The module has a single output and a maximum load regulation of 1. The JEDEC package code is S-XDMA-P5, with a width and length of 23.9mm.
XP Power ECE05US09-P technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P5 |
| Width | 23.9 |
| Length | 23.9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power ECE05US09-P to view detailed technical specifications.
No datasheet is available for this part.