XP Power ECE05US15-P technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 0.33(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 5W |
| Efficiency | 84% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | PC Pins |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 0.1(rms)A |
| Tolerance | ±1% |
| Ripple & Noise | 1% |
| Pin Count | 5 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for XP Power ECE05US15-P to view detailed technical specifications.
No datasheet is available for this part.