
5W AC-DC regulated power supply module featuring a single 48V output at 100mA. This hybrid board mount converter operates from 85-264V AC input, achieving 85% efficiency. Protected by Over Voltage Protection (OVP) and Short Circuit Protection (SCP), it is RoHS compliant and meets UL, CSA, and EN approvals. The compact 1-inch x 1-inch x 0.6-inch package supports through-hole PCB mounting.
XP Power ECE05US48 technical specifications.
| Approvals | UL, CSA, EN |
| Package/Case | 100 |
| Current - Output 1 | 100mA |
| Depth | 25.4mm |
| Efficiency | 85% |
| Features | OVP, SCP |
| Height | 0.6inch |
| Length | 1inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECE |
| Voltage - Output 1 | 48V |
| Weight | 0.035lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECE05US48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
