10W AC-DC regulated power supply module, board mount, featuring a single 12V output at 830mA. This hybrid module operates from 85-264V AC input, delivering 10W maximum output power with 83% efficiency. Integrated overvoltage protection (OVP) and short-circuit protection (SCP) enhance reliability. Designed for through-hole mounting, it operates within a -25°C to 70°C temperature range.
XP Power ECE10US12 technical specifications.
| Current - Output 1 | 830mA |
| Depth | 38.1mm |
| Efficiency | 83% |
| Features | OVP, SCP |
| Height | 15.24mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 830mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECE (10W) |
| Voltage - Output 1 | 12V |
| Weight | 0.053lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECE10US12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.