10W AC-DC regulated power supply module, board mountable via through-hole. Features a single 24V output at 410mA, with a maximum output power of 10W. Operates from 85-264V AC input, offering 83% efficiency. Includes overvoltage protection (OVP) and short-circuit protection (SCP). Compact dimensions of 25.4mm width, 38.1mm depth, and 15.24mm height. RoHS compliant with an operating temperature range of -25°C to 70°C.
XP Power ECE10US24 technical specifications.
| Package/Case | 410 |
| Current - Output 1 | 410mA |
| Depth | 38.1mm |
| Efficiency | 83% |
| Features | OVP, SCP |
| Height | 15.24mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 410mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECE (10W) |
| Voltage - Output 1 | 24V |
| Weight | 0.053lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECE10US24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.