Board mount DC/DC converter, 15W output power, 3.3V nominal output voltage, and 4.5A maximum output current. Features include Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Operates from 85-264V AC input, with a maximum efficiency of 73%. Approvals include UL, CSA, and EN. Through-hole mounting for PCB integration.
XP Power ECE20US03 technical specifications.
| Approvals | UL, CSA, EN |
| Current - Output 1 | 4.5A |
| Depth | 52.4mm |
| Efficiency | 73% |
| Features | OVP, SCP |
| Height | 23mm |
| Length | 2.06inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4.5A |
| Max Output Power | 15W |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 20W |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECE |
| Voltage - Output 1 | 3.3V |
| Weight | 0.132lb |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECE20US03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.