XP Power ECE60US05-S technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Width | 40 |
| Length | 113 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 2 |
| Height | 28.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power ECE60US05-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.