The XP Power ECE60US24-SD AC/DC power supply operates over a temperature range of -40 to 70°C. It measures 40mm in width, 113mm in length, and 28.5mm in height. The input voltage range is 85 to 264V. The power supply exhibits a maximum line regulation of 0.5% and a maximum load regulation of 1%. It is suitable for use in general applications.
XP Power ECE60US24-SD technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Width | 40 |
| Length | 113 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Height | 28.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power ECE60US24-SD to view detailed technical specifications.
No datasheet is available for this part.