Board mount AC/DC converter delivering 80W with a single 24V output. Features a wide input voltage range from 85V to 264V AC. Offers a maximum load regulation of 1% and a single function design. The component has 4 terminals in a dual position configuration, housed in a R-XDMA-P4 JEDEC package with dimensions of 45.7mm width and 91.4mm length.
XP Power ECE80US24 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P4 |
| Width | 45.7 |
| Length | 91.4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power ECE80US24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.