XP Power ECL05US12-T technical specifications.
| Package/Case | 410 |
| Current - Output 1 | 410mA |
| Efficiency | 78% |
| Height | 18.5mm |
| Isolation Voltage | 3kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 410mA |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECL (5W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL05US12-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.