Board mount DC/DC converter, 5W regulated AC-DC power supply module. Features 15V nominal output voltage with 330mA maximum output current. Operates from 85V to 264V AC input, delivering 5W maximum output power. Includes Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Approvals include UL, CSA, IEC, and EN. Operating temperature range is -20°C to 70°C.
XP Power ECL05US15-E technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Current - Output 1 | 330mA |
| Depth | 52.4mm |
| Efficiency | 80% |
| Features | OVP, SCP |
| Height | 0.91inch |
| Length | 2.06inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 330mA |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| Series | ECL |
| Voltage - Output 1 | 15V |
| Weight | 0.132lb |
| Width | 1.07inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL05US15-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.