XP Power ECL05US24-T technical specifications.
| Current - Output 1 | 210mA |
| Efficiency | 82% |
| Height | 0.88inch |
| Isolation Voltage | 3kV |
| Length | 3.46inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 210mA |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | ECL |
| Voltage - Output 1 | 24V |
| Width | 1.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL05US24-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.