
10W AC-DC regulated power supply module, featuring a single 9V output with 1.1A maximum current. This board mount DC/DC converter operates from an 85-264V AC input, delivering 10W of output power with 78% efficiency. Integrated overvoltage protection (OVP) and short-circuit protection (SCP) are included. The module supports through-hole PCB mounting and operates within a temperature range of -20°C to 70°C.
XP Power ECL10US09-P technical specifications.
| Current - Output 1 | 1.1A |
| Depth | 50.8mm |
| Efficiency | 78% |
| Features | OVP, SCP |
| Height | 18.46mm |
| Input Current | 200mA |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.1A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Reach SVHC Compliant | Unknown |
| Series | ECL (10W) |
| Voltage - Output 1 | 9V |
| Weight | 0.057lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL10US09-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.