10W AC/DC power supply, single output, delivering 9V at 1.1A. Features 3kV isolation voltage and 78% efficiency. Operates across a wide input voltage range of 85-264V AC. Chassis mountable with dimensions of 3.46 inches (L) x 1.36 inches (W) x 0.88 inches (H). RoHS compliant, suitable for operation between -20°C and 70°C.
XP Power ECL10US09-T technical specifications.
| Current - Output 1 | 1.1A |
| Efficiency | 78% |
| Height | 0.88inch |
| Input Current | 200mA |
| Isolation Voltage | 3kV |
| Length | 3.46inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.1A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECL |
| Voltage - Output 1 | 9V |
| Width | 1.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL10US09-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.