10W AC/DC power supply, single output, delivering 12V at 830mA. Features 85-264V AC input, 78% efficiency, and operates from -20°C to 70°C. Through-hole mounting with OVP and SCP protection. Approvals include UL, CSA, IEC, and EN.
XP Power ECL10US12-E technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Current - Output 1 | 830mA |
| Depth | 52.4mm |
| Efficiency | 78% |
| Features | OVP, SCP |
| Height | 0.91inch |
| Input Current | 200mA |
| Length | 2.06inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 830mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| Series | ECL |
| Voltage - Output 1 | 12V |
| Weight | 0.132lb |
| Width | 1.07inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL10US12-E to view detailed technical specifications.
No datasheet is available for this part.