10W AC/DC power supply featuring a single 12V output at 830mA. This chassis mount unit offers 3kV isolation voltage and operates across a wide input voltage range of 85-264V AC. With a maximum output current of 1.08A and an efficiency of 78%, it is designed for reliable performance in ambient temperatures from -20°C to 70°C. The compact dimensions are 3.46 inches in length, 1.36 inches in width, and 0.88 inches in height.
XP Power ECL10US12-T technical specifications.
| Current - Output 1 | 830mA |
| Efficiency | 78% |
| Height | 0.88inch |
| Input Current | 200mA |
| Isolation Voltage | 3kV |
| Length | 3.46inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.08A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECL |
| Voltage - Output 1 | 12V |
| Width | 1.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL10US12-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.