10W AC/DC power supply featuring a single 15V output at 670mA. This through-hole mount unit operates from 85-264V AC input, delivering 10W maximum output power with 80% efficiency. Protection features include Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Approvals include UL, CSA, IEC, and EN, with an operating temperature range of -20°C to 70°C.
XP Power ECL10US15-P technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Current - Output 1 | 670mA |
| Depth | 50.8mm |
| Efficiency | 80% |
| Features | OVP, SCP |
| Height | 0.9inch |
| Input Current | 200mA |
| Length | 2inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 670mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| Series | ECL |
| Voltage - Output 1 | 15V |
| Weight | 0.057lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL10US15-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.