Board mount DC/DC converter featuring dual outputs of 12V and -12V, each with a maximum current of 650mA, delivering a total output power of 15W. This ultra-compact, adjustable, fixed power supply operates from an 85-264V AC input range with 82% efficiency. Protection features include Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Designed for through-hole PCB mounting, it operates within a -20°C to 70°C temperature range.
XP Power ECL15UD01-E technical specifications.
| Current - Output 1 | 650mA |
| Current - Output 2 | 650mA |
| Depth | 65mm |
| Efficiency | 82% |
| Features | OVP, SCP |
| Height | 24.4mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 650mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 15W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECL (15W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.209lb |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL15UD01-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.