Dual-output AC/DC power supply delivering 12V at 650mA and -12V at 650mA, totaling 15.6W output power. Features 82% efficiency and 3kV isolation voltage, operating across an 85-264V AC input range. This chassis and panel mount unit offers a wide operating temperature range of -20°C to 70°C. Dimensions are 3.3 inches in length, 1.36 inches in width, and 1.04 inches in height.
XP Power ECL15UD01-S technical specifications.
| Current - Output 1 | 650mA |
| Current - Output 2 | 650mA |
| Efficiency | 82% |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 3.3inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 650mA |
| Max Output Power | 7.8W |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 2 |
| Output Power | 15.6W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | ECL |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL15UD01-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.