XP Power ECL15UD01-SD technical specifications.
| Warranty | 3Year |
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 12|-12V |
| Maximum Output Current | 0.65|0.65A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Efficiency | 82% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|0.9% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 3% |
| Maximum Input Current | 0.3(rms)A |
| Tolerance | ±1|±1% |
| Ripple & Noise | 1% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for XP Power ECL15UD01-SD to view detailed technical specifications.
No datasheet is available for this part.