
15W DC/DC converter module for board mounting, featuring dual outputs of +15V and -15V, each with a maximum output current of 500mA. This regulated power supply operates from an 85-264VAC input range, delivering 15W of output power with 82% efficiency. Integrated protection includes Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Designed for through-hole PCB mounting, it operates within a -20°C to 70°C temperature range and is RoHS compliant.
XP Power ECL15UD02-P technical specifications.
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 62mm |
| Efficiency | 82% |
| Features | OVP, SCP |
| Height | 24.4mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 15W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECL (15W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.088lb |
| Width | 30.7mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL15UD02-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.