
Dual-output AC/DC power supply delivering 15W total output power. Features two outputs: 15V at 500mA and -15V at 500mA. Operates with an input voltage range of 85-264V AC and offers 3kV isolation voltage. This chassis mount power supply boasts 82% efficiency and a wide operating temperature range of -20°C to 70°C. Dimensions are 3.1 inches in length, 1.25 inches in width, and 0.78 inches in height. RoHS compliant.
XP Power ECL15UD02-T technical specifications.
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Efficiency | 82% |
| Height | 0.78inch |
| Isolation Voltage | 3kV |
| Length | 3.1inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount, Chassis |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECL |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL15UD02-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.