XP Power ECL15US03-P technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Efficiency | 75% |
| Features | OVP, SCP |
| Height | 0.96inch |
| Length | 2.44inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 10W |
| Output Voltage | 3.3V |
| Package Quantity | 5 |
| Series | ECL |
| Voltage - Output 1 | 3.3V |
| Weight | 0.077lb |
| Width | 1.21inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL15US03-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.