15W AC/DC power supply, single output, delivering 5V at 3A. Features include overvoltage protection (OVP) and short-circuit protection (SCP). Operates with an input voltage range of 85-264V AC and boasts 78% efficiency. Designed for through-hole mounting, this compact unit measures 62mm in depth, 24.5mm in height, and 62mm in length, with a maximum operating temperature of 70°C. Approvals include UL, CSA, IEC, and EN.
XP Power ECL15US05-P technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Current - Output 1 | 3A |
| Depth | 62mm |
| Efficiency | 78% |
| Features | OVP, SCP |
| Height | 0.96inch |
| Length | 2.44inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| Series | ECL |
| Voltage - Output 1 | 5V |
| Weight | 0.077lb |
| Width | 1.21inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL15US05-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.