XP Power ECL15US05-T technical specifications.
| Current - Output 1 | 3A |
| Efficiency | 78% |
| Height | 0.78inch |
| Isolation Voltage | 3kV |
| Length | 3.1inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | ECL |
| Voltage - Output 1 | 5V |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ECL15US05-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.